NXP MCHC908QY4CDWE, 8bit HC08 Microcontroller, M68HC08, 8MHz, 4 kB Flash, 16-Pin SOIC

RS Stock No.:
5390459
Mfr. Prt No.:
MCHC908QY4CDWE
Brand:
NXP

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5390459
Product description NXP MCHC908QY4CDWE, 8bit HC08 Microcontroller, M68HC08, 8MHz, 4 kB Flash, 16-Pin SOIC
Manufacturer / Brand NXP
Manufacturer part number MCHC908QY4CDWE
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
RS stock number 5390459
Product description NXP MCHC908QY4CDWE, 8bit HC08 Microcontroller, M68HC08, 8MHz, 4 kB Flash, 16-Pin SOIC
Manufacturer / Brand NXP
Manufacturer part number MCHC908QY4CDWE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 31, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

68HC/HS Family Microcontrollers


Specifications

Attribute Value
Brand NXP
Family Name M68HC08
Package Type SOIC
Mounting Type Surface Mount
Pin Count 16
Device Core HC08
Data Bus Width 8 bit
Program Memory Size 4 kB
Maximum Frequency 8 MHz
RAM Size 128 B
USB Channels 0
Number of PWM Units 1 x 16 bit
ADC Channels 4
Number of SPI Channels 0
Typical Operating Supply Voltage 2.7 → 5.5 V
Number of LIN Channels 0
Timer Resolution 16 bit
Minimum Operating Temperature -40 °C
Width 7.6 mm
Number of PCI Channels 0
ADCs 4 x 8 bit
Dimensions 10.45 x 7.6 x 2.4 mm
Program Memory Type Flash
Number of UART Channels 0
Number of Ethernet Channels 0
Number of Timers 1
Number of I2C Channels 0
ADC Resolution 8 bit
Timers 1 x 16 bit
Instruction Set Architecture CISC
Number of CAN Channels 0
Number of ADC Units 1
Maximum Operating Temperature +85 °C
Length 10.45 mm
PWM Channels 1
Pulse Width Modulation 1 x 16 bit
PWM Resolution 16 bit
Height 2.4 mm
Number of USART Channels 0
Checking stock...
IDR
102,477.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1102,477.53
*price per unit indicative
"NXP MCHC908QY4CDWE, 8bit HC08 Microcontroller, M68HC08, 8MHz, 4 kB Flash, 16-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda