Trumeter 6320 Hour Meter Counter, 7 (Annunciators Icon), 8 (Figure) Digit, -0.5 → 30 V dc, 300 V ac/dc

RS Stock No.:
8826958
Mfr. Prt No.:
6320-0000-0000
Brand:
Trumeter

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8826958
Product description Trumeter 6320 Hour Meter Counter, 7 (Annunciators Icon), 8 (Figure) Digit, -0.5 → 30 V dc, 300 V ac/dc
Manufacturer / Brand Trumeter
Manufacturer part number 6320-0000-0000
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
RS stock number 8826958
Product description Trumeter 6320 Hour Meter Counter, 7 (Annunciators Icon), 8 (Figure) Digit, -0.5 → 30 V dc, 300 V ac/dc
Manufacturer / Brand Trumeter
Manufacturer part number 6320-0000-0000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Trumeter 6320 Series Hour Meters

The 6320 Series of electronic Hour Meters with 8 LCD digits brings more features to the user than ever before. Available in single and/or multi-function units, the array of functions and options make the 6320 series suitable for a variety of applications.

Reflective LCD display with 8 large digits
Choice of Meter types- Hour meter, minute meter or seconds meter
Optional front panel programming for flexible Redi-alert or preset functionality
3 Redi-alerts
Choice of one or two inputs
Dry contact, low voltage & high voltage AC & DC inputs available
Internal 15+ years lithium battery
NEMA 4/4X & IP66 rated


Specifications

Attribute Value
Brand Trumeter
Supply Voltage -0.5 → 30 V dc, 300 V ac/dc
Count Mode Hours
Display Type LCD
Input Type Voltage
Connection Type Terminal Block
Reset Method Manual, No Reset, Remote
Number of Digits 7 (Annunciators Icon), 8 (Figure)
Mounting Type Panel Mount
Output / Interface Voltage
Digit Height 2 (Annunciators Icon) mm, 8 (Figure) mm
Minimum Operating Temperature -20 °C
Depth 38 mm
Cutout Width 45.5 mm
Minimum Measurement 0
Approvals CE, cUL Recognized, RoHS, UL, WEEE
Function Hour Meter
Series 6320
Cutout Height 22.6 mm
Meter Accuracy 100 %
Measurement Range 0 → 99999999
Meter Type Electronic
Cutout Size 45.5 x 22.6 mm
Checking stock...
IDR
609,725.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1609,725.57
*price per unit indicative
"Trumeter 6320 Hour Meter Counter, 7 (Annunciators Icon), 8 (Figure) Digit, -0.5 → 30 V dc, 300 V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products