RS PRO 8 drawer SteelTool Chest, 427mm x 660mm x 307mm

RS Stock No.:
7732735
Brand:
RS PRO
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
RS stock number 7732735
Product description RS PRO 8 drawer SteelTool Chest, 427mm x 660mm x 307mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 8, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 8 Drawer Steel Tool Chest

From RS PRO, this heavy-duty steel tool chest and cabinet combination is sturdy and dependable. With a top opening locker, and low friction ball bearing drawers that open fully, the tool chest allows you to store the parts and tools you need in a neat and accessible way. The lid also has convenient locking hinges to ensure it remains open while you work.

The top chest an integrated locking system for extra security and peace of mind.

With a quality sheet steel construction, the scratch proof tool chest is well suited to demanding applications. Whether you’re operating in a professional workshop, or a home garage, this RS Pro tool chest will meet your requirements.

Features and Benefits

• Durable electrostatic matt powder coated, scratch proof
• 80mm deep top locker with an integrated locking mechanism
• Low friction telescopic ball bearing slides
• 8 seperate drawers with varying sizes
• Carrying handles
• Easily fits onto the majority of RS Tool Cabinets

Applications

Ideal for a busy workshop or for the ultimate in garage customisation, this tool cabinet and chest combination can be used anywhere where a wide selection of tools and accessories need to be stored easily. The chest has integrated handles for portable applications. This has advantages over fixed tool cabinets in that the unit can be moved directly to where the work is happening, saving time and effort. Portable tool chests are ideal for;

• Garage mechanics
• Workshops
• Maintenance workers

Compatible EVA Foam Inserts

A range of tool kits packed into unique foam inserts that are perfect to fit into RS PRO tool cabinets. The following are available;

833-5963 is an RS PRO Empty EVA Foam Module
833-5950 is an RS PRO 23 Piece Socket Set 1/2 in Square Drive
833-5957 is an RS PRO 29 Piece Socket Set 1/2 in Square Drive
833-5966 is an RS PRO 2 Piece Electricians Tool Kit
833-5947 is an RS PRO 39 Piece Pozidriv Screwdriver Set
833-5938 is an RS PRO 3 Piece Steel Plier Set
833-5972 is an RS PRO 3 Piece Plier Set
833-5931 is an RS PRO 3 Piece Plier Set
833-5929 is an RS PRO 4 Piece Steel Plier Set
833-5935 is an RS PRO 52 Piece Socket Set 1/4 in Square Drive
833-5969 is an RS PRO 5 Piece Rivet Tool Kit
833-5944 is an RS PRO 6 Piece Measuring and Cutting Tool Kit
833-5941 is an RS PRO 7 Piece VDE Phillips Screwdriver Set
833-5922 is an RS PRO 16 Piece Steel Combination Spanner Set
833-5913 is an RS PRO 15 Piece Hex Key and Screwdriver Set
833-5925 is an RS PRO 12 Piece Steel Ratchet Spanner Set
833-5953 is an RS PRO 11 Piece Engineer File Set
833-5919 is an RS PRO 10 Piece Electricians Tool Kit

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.


Specifications

Attribute Value
Brand RS PRO
Width 660 mm
Dimensions 660 x 307 x 427 mm
Length 307 mm
Tool Storage Type Tool Chest
Number of Drawers 8
Wheeled No
Height 427 mm
Material Steel
Checking stock...
IDR
8,225,788.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,225,788.47
*price per unit indicative
"RS PRO 8 drawer SteelTool Chest, 427mm x 660mm x 307mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products