Makita 8 Piece Flat Wood Drill Bit Set, 12mm to 32mm
- RS Stock No.:
- 8483595
- Mfr. Prt No.:
- P-52093
- Brand:
- Makita

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8483595 |
Product description | Makita 8 Piece Flat Wood Drill Bit Set, 12mm to 32mm |
Manufacturer / Brand | Makita |
Manufacturer part number | P-52093 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Makita P-52093 Professional Flat Drill Bit Set - 8 Piece
Introducing the 8-piece set of high-performance flat wood drill bits from Makita. These drill bits are ideal for most types of wood, soft or hard. Drill Bits feature a grooved head for improved centring and discharge. Also, a hexagonal shank prevents chuck slippage. Makita P-52093 set of drill bits is supplied in a sturdy plastic case and covers the most popular sizes: 12mm, 14mm, 16mm, 18mm, 20mm, 22mm, 25mm and 32mm.
Features and Benefits:
• Professional 8 piece flat wood drill bit set for hard and soft wood
• Grooved head for excellent centring
• Hexagon shank for secure chuck fitting
• Size markings on bits and holder for easy storage and identification of missing tools
• Rugged pocket-sized impact-resistant storage box
• Length: 150mm
Typical Applications:
Flat drill bits are rotary end-cutting tool constructed from a flat piece of steel provided with suitable cutting lips at the cutting end. They are primarily used in the woodworking & carpentry industry in a production of e.g.:
• Joists
• Joinery
• Furniture
FAQs:
Will these flat drill bits drill into plastic?
Yes, these drill bits are ideal for drilling into plastic, softwood, hardwood and even drywalls. They are not suitable for driling into metal or masonry.
Specifications
Attribute | Value |
Brand | Makita |
Drill Bit Type | Flat Wood Drill Bit |
Minimum Size | 12 mm |
Maximum Size | 32 mm |
Number of Pieces | 8 |