RS PRO Adjustable Spanner, 203.2 mm Overall Length, 26.8mm Max Jaw Capacity
- RS Stock No.:
- 5416589
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
RS stock number | 5416589 |
Product description | RS PRO Adjustable Spanner, 203.2 mm Overall Length, 26.8mm Max Jaw Capacity |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro Adjustable Spanner
From RS PRO, this adjustable spanner is precision hardened for excellent quality and a long and reliable service life. Constructed from chrome vanadium steel with a phosphate finish, the spanner is designed to endure daily use thanks to heat treatment up to HRC 48.
The adjustable wrench's anti-corrosion coating means it is suitable for use in challenging environments.
The spanner features a common thumb-adjustable screw for quick and precise adjustment of the jaw width.
Features & Benefits
• High quality, phosphate finish
• Precision-hardened
• Anti-corrosion finish
• Manufactured to ISO6787 standards
• These spanners incorporate 15° angled head with thin parallel jaws
• Eyelet in handle for hanging from hooks or lanyards
Applications
Adjustable spanners are highly versatile and able to tackle various types of fasteners of different sizes. As such, they are a mainstay in any profession that requires the tightening and loosening of bolts and pipe fittings. For plumbing, maintenance, machine repairs and adjustment, professionals and enthusiasts alike will always keep an adjustable spanner at hand.
What are the advantages of an adjustable spanner over a spanner set?
In short, convenience. A precision spanner set will usually provide you with a more accurate fit, as it matches a spanner size directly to a corresponding nut or bolt. However, if the size of the fittings and fasteners are uncertain, an adjustable wrench is adaptable, portable and versatile. Why take an entire set when one tool will do?
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Specifications
Attribute | Value |
Brand | RS PRO |
Handle Type | Metal |
Overall Length | 203.2 mm |
Wrench Type | Adjustable Spanner |
Jaw Capacity | 26.8 mm |
Material | Chrome Vanadium Steel |