Gedore Chrome Vanadium Steel Pliers Plier Set, 250 mm Overall Length
- RS Stock No.:
- 7724292
- Mfr. Prt No.:
- RZB1-3
- Brand:
- Gedore

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7724292 |
Product description | Gedore Chrome Vanadium Steel Pliers Plier Set, 250 mm Overall Length |
Manufacturer / Brand | Gedore |
Manufacturer part number | RZB1-3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AT
Product Details
8 Piece Circlip Plier Set
Internal and external circlip pliers supplied in a plastic carry case.
Opening springs
Clamping protection
Chrome Vanadium Steel construction
Oil hardened, tempered finish
Plastic dipped handles
Contents:
A1 Straight External Pliers 3 → 10mm
A11 Bent External Pliers 3 → 10mm
A2 Straight External Pliers 19 → 60mm
A21 External Bent Pliers 19 → 60mm
J1 Straight Internal Pliers 3 → 10mm
J11 Bent Internal Pliers 3 → 10mm
J2 Straight Internal Pliers 19 → 60mm
J21 Bent Internal Pliers 19 → 60mm
Specifications
Attribute | Value |
Brand | Gedore |
Number of Pieces | 8 |
Overall Length | 250 mm |
Plier Type | Plier Set |
Material | Chrome Vanadium Steel |