Turck Female M12 to Free End Sensor Actuator Cable, 8 Core, PUR, 2m

RS Stock No.:
8233643
Mfr. Prt No.:
RKC8T-2/TXL
Brand:
Turck

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8233643
Product description Turck Female M12 to Free End Sensor Actuator Cable, 8 Core, PUR, 2m
Manufacturer / Brand Turck
Manufacturer part number RKC8T-2/TXL
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
RS stock number 8233643
Product description Turck Female M12 to Free End Sensor Actuator Cable, 8 Core, PUR, 2m
Manufacturer / Brand Turck
Manufacturer part number RKC8T-2/TXL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Turck Absolute Rotary Encoders

RI-QR24 Contactless Inductive Encoder

The innovative design of the Turck RI-QR24 absolute inductive encoder offers precise contactless rotation measuring and maximum protection against mechanical wear-and-tear, without the need for springs or double bearings. Users also benefit from the range of mounting accessories available, which enables the flexible application and process connection of the encoder. The various positioning elements and aluminium protective rings can adapt the encoder for shaft diameters from 20mm to 6mm.

Compact and rugged housing
SSI output
25-bit, Gray coded
SSI cycle rate: 62.5 KHz…1 MHz
Single or multiturn mode, data frame length as well as bit coding settable via PACTware with programming box USB-2-IOL-0002 and adapter cable


Specifications

Attribute Value
Brand Turck
Connector A M12
Connector B Free End
Length 2 m
Connector A Gender Female
Number of Cores 8
Sheath Material PUR
Sheath Colour Black
Cross Sectional Area 0.25 mm²
Voltage Rating 30 V
Connector A Number of Contacts 8
IP Rating IP67
Current Rating 2 A
Outer Diameter 5.9 mm
American Wire Gauge 24 AWG
Fire Behaviour Halogen Free
Checking stock...
IDR
472,319.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1472,319.67
*price per unit indicative
"Turck Female M12 to Free End Sensor Actuator Cable, 8 Core, PUR, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products