Bulgin Power Connector Cable Mount Plug, 8, Screw Down Termination, 6A, 250 V ac

RS Stock No.:
0487384
Mfr. Prt No.:
PX0551
Brand:
Bulgin

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0487384
Product description Bulgin Power Connector Cable Mount Plug, 8, Screw Down Termination, 6A, 250 V ac
Manufacturer / Brand Bulgin
Manufacturer part number PX0551
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
RS stock number 0487384
Product description Bulgin Power Connector Cable Mount Plug, 8, Screw Down Termination, 6A, 250 V ac
Manufacturer / Brand Bulgin
Manufacturer part number PX0551

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

8-Way, Non-Reversible, Low Power Polarised Plugs & Sockets

WARNING : The following RS power connectors are suitable for direct connection to 240V a.c. mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

8-Way non-reversible plugs and sockets for low power applications found in lighting, theatre, heating and general industrial applications to enable safe interconnection coupling of equipment at mains voltage.

Connector detail:

Cable plug stock no. 487-384 has 90° open cable entry
Cable socket stock no. 294-9389 has a 90° sleeved cable entry
Chassis socket stock no. 487-378 has straight 4.8mm tab connections
Chassis socket stock no. 294-9503 has splayed 4.8mm tab connections
Chassis plug stock no. 473-1809 has solder spill connections

L487384-01

Specifications

Attribute Value
Brand Bulgin
Termination Method Screw Down
Pole Format 8
Plug/Socket Plug
Minimum Operating Temperature -20 °C
Voltage Rating 250 V ac
Maximum Operating Temperature +70 °C
Contact Plating Nickel
Current Rating 6 A
Contact Material Brass
Gender Male
Mounting Type Cable Mount
Checking stock...
IDR
301,453.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1301,453.86
*price per unit indicative
"Bulgin Power Connector Cable Mount Plug, 8, Screw Down Termination, 6A, 250 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda