Wera 3/8 in Ratchet Handle, Square Drive With Ratchet Handle

RS Stock No.:
0495451
Mfr. Prt No.:
003550
Brand:
Wera
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
RS stock number 0495451
Product description Wera 3/8 in Ratchet Handle, Square Drive With Ratchet Handle
Manufacturer / Brand Wera
Manufacturer part number 003550

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Zyklop 3/8 in Rachet Handle

For use with 3/8" square sockets and 3/8" adaptors with square drive and ball lock.

Rotating mass design and handy freewheel sleeve for faster work
Swivelling ratchet head
Defined lock positions at 0°, 15°, 90° right and left
At 0°, it can be used like a conventional screwdriver
Pushbutton release
Clockwise / Anti clockwise toggle
Fine-pitched tooth design
Small return angle of 5° - 6°
Multicomponent Kraftform handle


Specifications

Attribute Value
Brand Wera
Drive Size 3/8 in
Model Zyklop
Overall Length 199 mm
Drive Shape Square
Handle Type Ratchet
Material Chrome Vanadium Steel
Checking stock...
IDR
1,159,873.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,159,873.62
*price per unit indicative
"Wera 3/8 in Ratchet Handle, Square Drive With Ratchet Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda