Weller Electric Soldering Iron, 24V, 80W, for use with Silver Series, WSL, WSL2 Soldering Stations
- RS Stock No.:
- 5115185
- Mfr. Prt No.:
- T0052917899
- Brand:
- Weller

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 5115185 |
Product description | Weller Electric Soldering Iron, 24V, 80W, for use with Silver Series, WSL, WSL2 Soldering Stations |
Manufacturer / Brand | Weller |
Manufacturer part number | T0052917899 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5115185 |
Product description | Weller Electric Soldering Iron, 24V, 80W, for use with Silver Series, WSL, WSL2 Soldering Stations |
Manufacturer / Brand | Weller |
Manufacturer part number | T0052917899 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Kits - Weller
Soldering Iron with WDH 10 Safety Rest.
The Weller WSP 80 is an 80W, 24V, universal soldering iron. It is designed for medium-sized electronic components which are through-hole or surface mounted. The WSP 80 is ideal for electronics requiring high energy. The WSP 80 soldering iron features a knurled nut which enables straight-forward soldering tip replacement allowing you to change tasks easily. The WSP 80 comes with Silver Line Heating Technology supplying instant heating within 10 seconds to a temperature range of 50°C to 450°C. The soldering iron is compatible with WT soldering stations and WR rework stations.
Note
Control Unit not supplied. The Iron is compatible with the following control units: 307-9188, 307-9194, 510-2035
Features and Benefits.
- WSP 80 Soldering Iron.
- WDH 10 Safety Rest.
- Universal applications (high energy).
- 24 V.
- 80 W.
- Heats up in 10 seconds.
- Tip type HS.
- Tip range LT.
- Quick tip change.
- Temperature range 50°C to 450°C.
- Silver-Line heating technology.
- WT Compatible
- WR Compatible.
- Offers tip to grip positioning.
What's included?
- 1 x WSP 80 soldering iron
- 1 x WDH10 bench holder
- 1 x LT B, soldering tip, stock number 2778266.
Typical Applications.
- Electronics.
- General soldering.
- Universal applications.
Weller Solder Iron Tips Available.
- LT-1S Straight Conical 0.2mm, stock number 2921965.
- LT-1L Straight Conical 0.2mm, stock number 3610739.
- LT-1LX Bent Conical 0.2mm, stock number 3610751.
- LT-1 Straight Conical 0.25 mm, stock number 5186171.
- LT-1X Bent Conical 0.4mm, stock number 3610767.
- LT-1SLX Bent Conical 0.4mm. stock number 3610773.
- LT-S Straight Conical 0.4mm, stock number 3893057.
- LT-H Straight Chisel 0.8mm, stock number 2922047.
- LT HX Bent Chisel 0.8mm, stock number 4824535.
- LT-4X Bent Chisel 1.2mm, stock number 3610795.
- LT-K Straight Chisel 1.2mm, stock number 2922053.
- LT 4 Straight Hoof 1.2 mm, stock number 6246460.
- LT-A Straight Chisel 1.6mm, stock number 2921971.
- LT AS Straight Conical, 1.6mm, stock number 2921987.
- LT-AX Bent Chisel 1.6mm, stock number 3610789.
- LT-L Straight Chisel 2mm, stock number 3610717.
- SMD LT-GW Straight Hoof 2.3mm, stock number 2922031.
- LT BX Bent Chisel 2.4mm, stock number 4824507.
- LT-B Straight Chisel 2.4mm, stock number 2778266.
- LT BB Straight Knife 2.4mm, stock number 6531465.
- LT CC Straight Hoof 3.2mm, stock number 6531471.
- LT CS Straight Conical 3.2mm, stock number 2922019.
- LT-C Straight Chisel 3.2mm, stock number 2922003.
- LT-M Straight Chisel 3.2mm, stock number 3610723.
- LT D Straight Chisel 4.6mm, stock number 5096517.
Other WS Soldering Irons Available.
- WSP 80, 80 W, with WDH 10 Bench rest, stock number 5115185.
- WP 80, 80 W, stock number 6007186.
- WSP 80, 80 W, with safety rest, stock number 3078270.
- WSP 150, 150 W, stock number 3610846.
- WSP 80, 80 W, stock number 2921943
Power Supply Units / Soldering Stations Available.
- WR 3M, 420 W, 230 V, stock number 186630.
- WR 2, 300 W, 230 V, stock number 7192608.
- WT 2M, 150 W, stock number 1763371.
Soldering Iron Sets Available.
- WR 2002, 300 W, Power unit, soldering iron, desoldering iron and safety rest, stock number 7192610.
- WR 3000M, 360 W, Power unit, soldering iron, desoldering iron, hot air iron, stock number 135862.
- WT 2010M, Power unit, soldering iron, soldering rest, stock number 1763372.
- WT 2020M, 150 W, Power unit, micro soldering iron, desoldering tweezers, safety rest x 2, stock number 1763373.
- WT 1013, 90 W, Power unit, soldering iron, safety rest, stock number 1227918.
Accessories Available.
- Soldering iron short barrel, stock number 6119829.
- Soldering iron long barrel, stock number 6119835.
- WDH 10T, Safety rest, stock number 185687.
Specifications
Attribute | Value |
Brand | Weller |
Power Type | Electric |
Type | Soldering Iron |
For Use With | Silver Series, WSL, WSL2 Soldering Stations |
Wattage | 80 W |
Tip Series | LT |
Input Voltage | 24 V |
Model Number | WSP 80 |