Wera Hex Interchangeable Screwdriver Handle 1/4 in Tip
- RS Stock No.:
- 8759208
- Mfr. Prt No.:
- 051273
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8759208 |
Product description | Wera Hex Interchangeable Screwdriver Handle 1/4 in Tip |
Manufacturer / Brand | Wera |
Manufacturer part number | 051273 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera ESD Bit Driver Handle (813R)
Wera brings to you their fantastic ESD bit driver handle, a professional bit driver with a non-magnetic quick-release chuck for fast and secure bit changes. This handle offers high-quality ESD safe working to protect components from electrostatic energy and damage.
Handle
The handle has been ergonomically designed, feels comfortable in the hand even during extensive use and helps prevent arm strains and blisters.
How easy is it to use?
The bit holder is easy to use, simply push the bit into the adaptor and the lock will activate instantaneously providing a secure and movement free connection. To release push the sleeve forward to eject the bit. All of these functions can be operated single handed.
Feature and Benefits
• ESD tool
• Non-magnetic
• Ergonomic – multi-component handle
• Hexagon shoulder
• Increased torque transfer
• Anti-roll off
• Surface resistance; 10^9 Ohm
• Rapidadptor technology
• Prevents hand injuries
• Suitable for use with 1/ 4 in bits.
• DIN EN 61340-5-1
Typical Applications:
This handles unique design means there is no need to carry multiple screwdrivers to the job. Ideal for electrical engineers during electrical installations. When used in conjunction with interchangeable bits it makes life so much easier, plus offers ESD protection and user fatigue.
Is the bit holder magnetised?
No, the bit holder is not magnetised.
Is this screwdriver VDE approved?
No, however, it offers ESD safe working to protect components from electrostatic energy and damage.
Specifications
Attribute | Value |
Brand | Wera |
ESD Safe | Yes |
Screwdriver Type | Interchangeable |
Overall Length | 90 mm |
Tip Size | 1/4 in |
Tip Type | Hex |