Wera Hex Interchangeable Screwdriver 1/4 in Tip
- RS Stock No.:
- 8759202
- Mfr. Prt No.:
- 051464
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8759202 |
Product description | Wera Hex Interchangeable Screwdriver 1/4 in Tip |
Manufacturer / Brand | Wera |
Manufacturer part number | 051464 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera ESD Bit Driver Handle (816R)
Professional ESD bit driver with a non-magnetic quick release chuck for fast and secure bit changes. Suitable for use with 1/4in bits.
Rapidaptor bit holder for quick and easy one handed bit changes
Wera’s Kraftform ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hexagon shoulder to avoid rolling
Specifications
Attribute | Value |
Brand | Wera |
Tip Size | 1/4 in |
Tip Type | Hex |
ESD Safe | Yes |
Screwdriver Type | Interchangeable |
Overall Length | 119 mm |