Belden Red 0.75 mm² Hook Up Wire, 83009 Series, 18 AWG, 19/0.25 mm, 305m

RS Stock No.:
1366338
Mfr. Prt No.:
83009 002100
Brand:
Belden

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1366338
Product description Belden Red 0.75 mm² Hook Up Wire, 83009 Series, 18 AWG, 19/0.25 mm, 305m
Manufacturer / Brand Belden
Manufacturer part number 83009 002100
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
RS stock number 1366338
Product description Belden Red 0.75 mm² Hook Up Wire, 83009 Series, 18 AWG, 19/0.25 mm, 305m
Manufacturer / Brand Belden
Manufacturer part number 83009 002100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Belden UL 1371 Hook-up Wire

Silver-coated stranded copper conductor insulation with TFE Teflon extrusion


Specifications

Attribute Value
Brand Belden
Conductor Material Copper
Voltage Rating 600 V ac
Fire Behaviour Flame Retardant
Wire Style UL1371
Minimum Operating Temperature -70 °C
Length 305 m
Maximum Operating Temperature +200 °C
Standards Met MIL-W-16878/4, NEMA HP3
Sheath Colour Red
Series 83009
Core Strands 19/0.25 mm
Outer Diameter 1.73 mm
American Wire Gauge 18 AWG
Cross Sectional Area 0.75 mm²
Insulation Material TFE
Insulation Wall Thickness 0.3 mm
Checking stock...
IDR
1,574,923.35
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,574,923.3552,497.45
*price per unit indicative
"Belden Red 0.75 mm² Hook Up Wire, 83009 Series, 18 AWG, 19/0.25 mm, 305m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products