Wera Countersink Set x6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm8 Piece

RS Stock No.:
1231853
Mfr. Prt No.:
104650
Brand:
Wera

Technical Reference
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
RS stock number 1231853
Product description Wera Countersink Set x6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm8 Piece
Manufacturer / Brand Wera
Manufacturer part number 104650

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera 846/8 3-Flute 8-Piece Countersink Bet Set.

From Wera this is the 846/8, 3-Flute, 8-piece countersink bit set complete with a 1 / 4-inch drive suitable for power screwdrivers. The countersink set includes a Kraftform bit holding screwdriver, Rapidaptor universal bit holder, and 6 x 1 / 4-inch hex drive countersink bits which a laser etched with the size for quick and easy tool selection. The rapidaptor bit holder, is complete with a magnet holding the bits securely plus, is quick release providing you with the ability to change bits and inserts quickly and easily. The Kraftform screwdriver has the instantly recognizable Wera ergonomic Kraftform handle with the comfortable hard and soft zones enabling excellent torque transfer. All of this is supplied within a hard-wearing plastic tool storage box making this countersink set mobile and easy to store. If you need a set that gives you excellent chip removal and low tilt risk, then this countersink 8-piece set is a must for your tool kit.

Features and Benefits.

  • 849-6/8. 3-Flute Countersink bit set.

  • Consists of 8-pieces (bits made from High Speed Steel).

  • Adjusted material elasticity

  • 1 / 4-inch drive, hexagon, DIN ISO 1173-D 6.3.

  • 3 Cutters DIN 335-C, 90°.

  • Bits have excellent corrosion protection.

  • Low risk if jamming.

  • Excellent chip removal.

  • Low risk tilt.

  • Kraftform bit holding screwdriver.

  • Rapidaptor bit holder (with magnet).

  • Quick release for changing bits.

  • Laser etched marking (quick and easy selection of the correct tool).

  • Kraftform ergonomic handle with hard and soft zones.

  • Excellent torque transfer.

  • Durable and hard wearing.

  • Long service life (adjusted material elasticity).

  • Plastic tool box.

What’s Included in the Countersink Bit Set?

  • 1 x 816 R screwdriver, 6.3 x 31 mm.

  • 1 x 888/4/1 K, Bit holder, 1 / 4-inch x 50 mm.

  • 1 x 846 HSS bit, 6.3 x 31 mm.

  • 1 x 846 HSS bit, 8.3 x 31 mm.

  • 1 x 846 HSS bit, 10.4 x 34 mm.

  • 1 x 846 HSS bit, 12.4 x 35 mm.

  • 1 x 846 HSS bit, 16.5 x 40 mm.

  • 1 x 846 HSS bit, 20.5 x 41 mm.

Applications.

  • Deburring.

  • Chamfering.

  • Countersinking.

  • Cutting.

  • Chip removal.

Wera Drill Bit Sets Available.

  • Stock number 1231854, 2.5 mm to 8.5 mm, 7-piece Combination set.

  • Stock number 1231855, 3 mm to 8 mm, 19-piece Metal twist drill set.

  • Stock number 1231856, 3 mm to 10 mm, 7-piece Tap bit set.

  • Stock number 1231857, 6.3 mm to 20.5 mm, 8-piece Countersink bit set.

We have in stock and available more than 74 Wera torque screwdrivers with drives including, Halfmoon, Hex, Hex Plus, HIOS, Torx and Torx Plus, ranging from adjustable, to pre-set and fixed with an incredible range of drive sizes.


Specifications

Attribute Value
Brand Wera
Number of Pieces 8
Head Diameter 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm
Number of Flutes 3
Drill Bit Type Countersink Set
Checking stock...
IDR
2,640,920.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,640,920.42
*price per unit indicative
"Wera Countersink Set x6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm8 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda