Preci-Dip 1.27mm Pitch 84 Way DIP PLCC Socket

RS Stock No.:
7019411
Mfr. Prt No.:
540-88-084-24-008
Brand:
Preci-Dip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7019411
Product description Preci-Dip 1.27mm Pitch 84 Way DIP PLCC Socket
Manufacturer / Brand Preci-Dip
Manufacturer part number 540-88-084-24-008
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
RS stock number 7019411
Product description Preci-Dip 1.27mm Pitch 84 Way DIP PLCC Socket
Manufacturer / Brand Preci-Dip
Manufacturer part number 540-88-084-24-008

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Preci-dip 540 Series PLCC Sockets

These Swiss Preci-dip PLCC 540 Series sockets with SMT terminations to the PCB come with square sizes for IC packages according to JEDEC MO-047 and rectangular size (32 way) according to JEDEC MO-52, low profile.

Tape & Reel packs have Manufacturers Part Numbers ending in TR
Contact pressure minimum 1.5 N per contact
Mechanical life is a minimum of 50 cycles
Capacitance maximum 2 pF
Coplanarity SMD terminations maximum 0.1 mm


Specifications

Attribute Value
Brand Preci-Dip
Package Type DIP
IC Socket Type PLCC Socket
Gender Female
Number of Contacts 84
Pitch 1.27 mm
Body Orientation Straight
Contact Material Phosphor Bronze
Contact Plating Tin
Current Rating 1.0 A
Voltage Rating 100.0 V, 150.0 V
Termination Method Solder
Housing Material Glass Fibre Reinforced PPS
Checking stock...
IDR
240,512.77
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1240,512.7748,102.55
*price per unit indicative
"Preci-Dip 1.27mm Pitch 84 Way DIP PLCC Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda