Vishay 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1103
- RS Stock No.:
- 2943763
- Mfr. Prt No.:
- 860B1103
- Brand:
- Vishay

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2943763 |
Product description | Vishay 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1103 |
Manufacturer / Brand | Vishay |
Manufacturer part number | 860B1103 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Precision - Multi-Turn and Servo
46mm 10 Turn 860 Series
The Vishay 860 range of precision wirewound ten turn potentiometers.
SUPPLIED_WITH : metal lockwasher and nut.
Wirewound potentiometers
Stainless steel shaft
Glass filled thermoset plastic housing
Specifications
Attribute | Value |
Brand | Vishay |
Element Material | Wirewound |
Maximum Resistance | 10 kΩ |
Electrical Taper | Linear |
Shaft Length | 20.6 mm |
Actuator Type | Round Shaft |
Mounting Type | Panel Mount |
Number of Turns | 10 |
Tolerance | ±1 % |
Power Rating | 8 W |
Series | 860 |
Termination Style | Solder Lug |
Shaft Diameter | 6.35 mm |
Number of Gangs | 1 |
Potentiometer Type | Rotary |