Wera Torx Screwdriver Bit, T10
- RS Stock No.:
- 8757085
- Mfr. Prt No.:
- 059700
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8757085 |
Product description | Wera Torx Screwdriver Bit, T10 |
Manufacturer / Brand | Wera |
Manufacturer part number | 059700 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Driver Bits
Wera KK Ball Ended Torx Bits (867/4)
High quality 1/4in ball ended Torx bits for rapid fastening.
89mm length
Ideal for hard to reach or angled screws due to ball end fitting
Tough durable bits reduce risk of breaking and increase tool life
Excellent torque transfer
Specifications
Attribute | Value |
Brand | Wera |
Head Type | Torx |
Type | Driver Bit |
Size | T10 |
Overall Length | 89 mm |