Wera 073495 8 Piece , 1/4 in Socket Set
- RS Stock No.:
- 7054849
- Mfr. Prt No.:
- 073495
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7054849 |
Product description | Wera 073495 8 Piece , 1/4 in Socket Set |
Manufacturer / Brand | Wera |
Manufacturer part number | 073495 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera 8 Piece Nut Setter Set
Wera brings to you this very handy nut driver set. This set consists of 8 pieces, offers both imperial and metric sizes and the added bonus feature of strong permanent magnets inside each nut setter. Each piece is securely stored inside a belt loop pouch, making it easy to carry between applications.
Features & Benefits
• 8 long nut setter bits, with strong permanent magnets
• Length: 50 mm
• Metric and Imperial
• 1/4in hexagon drive
• Permanent magnet
• Hard wearing pouch
Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
FAQ's
What do you get in the set?
3 x 1/4in, 5/16in and 3/8in
5 x metric nut setters: 7 mm, 8 mm, 10 mm, 12 mm and 13 mm
Pouch
Are they magnetic?
Inside each nut setter is a permanent magnet.
Why choose this set?
This set off accessories offers much more than functionally, they are made with the highest quality, easy to carry on your person or as part of a tool kit and deliver great performance. They are also compatible with ratchets and extensions.
Specifications
Attribute | Value |
Brand | Wera |
Drive Size | 1/4 in |
Set Type | Non-Impact Socket Set |
Number of Pieces | 8 |
Set Contents | Sockets |
Socket Size | 7 mm, 8 mm, 10 mm, 12 mm, 13 mm, 1/4 in, 3/8 in, 5/16 in |
Drive Type | Hexagon |
Finish | Chrome |
Material | Chrome Vanadium Steel |