Wera 8mm Hex Socket With 1/2 in Drive , Length 60 mm
- RS Stock No.:
- 1230491
- Mfr. Prt No.:
- 003824
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1230491 |
Product description | Wera 8mm Hex Socket With 1/2 in Drive , Length 60 mm |
Manufacturer / Brand | Wera |
Manufacturer part number | 003824 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Drive Tools
Wera Zyklop 8740 C HF Hex Sockets
Wera Zyklop 8740 C Hex HF sockets with holding function via a unique design hold the fasteners within the socket. Assembly or disassembly is made easy where fasteners are recessed, in hard to access spaces or where overhead work is necessary.Made from chrome-molybdenum and incorporating off-point drive, these sockets are designed for intensive use. The sockets are colour coded, depicting the size, for fast tool selection.
Specifications
Attribute | Value |
Brand | Wera |
Drive Size | 1/2 in |
Socket Type | Hexagon |
Overall Length | 60 mm |
Socket Size | 8 mm |
Drive Type | Hexagon |
Finish | Chrome |
Bit Length | 21.5 mm |
Material | Chrome Vanadium |