Wera 004212 9 Piece , 1/2 in Socket Set

RS Stock No.:
1271162
Mfr. Prt No.:
004212
Brand:
Wera
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
RS stock number 1271162
Product description Wera 004212 9 Piece , 1/2 in Socket Set
Manufacturer / Brand Wera
Manufacturer part number 004212

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Drive Tools

Wera Zyklop Bit Socket Sets

1/2in drive socket set with holding function

SUPPLIED_WITH : Compact and robust textile box

• Holding function holds screws securely on the tool
• Ideal for use in confined spaces
• Colour-coded for an easier identification
• Knurling on lower socket end for more grip when used manually
• Length: 140 mm


Specifications

Attribute Value
Brand Wera
Drive Size 1/2 in
Set Type Non-Impact Socket Set
Number of Pieces 9
Socket Size TX20, TX25, TX27, TX30, TX40, TX45, TX50, TX55, TX60
Drive Type Square
Finish Chrome
Set Contents Sockets
Material Chrome Molybdenum Steel
Checking stock...
IDR
1,989,658.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,989,658.41
*price per unit indicative
"Wera 004212 9 Piece , 1/2 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products