Wera 1/4 in Square Adapter

RS Stock No.:
0495445
Mfr. Prt No.:
003529
Brand:
Wera
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
RS stock number 0495445
Product description Wera 1/4 in Square Adapter
Manufacturer / Brand Wera
Manufacturer part number 003529

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

" Zyklop Adapter

Converts " Hex driver to " square drive.

Suitable for " hex bits under DIN 3126-C 6,3 and E 6,3, ISO 1173
Quick-release chuck for fast bit changes
Constructed from chromium vanadium


Specifications

Attribute Value
Brand Wera
Sub Type Adapter
Drive Size 1/4 in
Overall Length 37 mm
Type Adapter
Drive Type Square
Finish Chrome
Material Chrome Vanadium Steel
Checking stock...
IDR
426,797.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1426,797.41
*price per unit indicative
"Wera 1/4 in Square Adapter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda