Wera 3/8 in Square Adapter

RS Stock No.:
0495405
Mfr. Prt No.:
003590
Brand:
Wera

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0495405
Product description Wera 3/8 in Square Adapter
Manufacturer / Brand Wera
Manufacturer part number 003590

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3/8 in. Zyklop Adaptor

Converts 1/4in. Hex driver to 3/8 in. square drive.

Suitable for 1/4" hex bits under DIN 3126-C 6,3 and E 6,3, ISO 1173
Quick-release chuck for fast bit changes chromium vanadium
Constructed from chromium vanadium


Specifications

Attribute Value
Brand Wera
Sub Type Adapter
Drive Size 3/8 in
Overall Length 44 mm
Type Adapter
Drive Type Square
Finish Chrome
Material Chrome Vanadium Steel
Checking stock...
IDR
444,943.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1444,943.38
*price per unit indicative
"Wera 3/8 in Square Adapter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda