RS PRO 88 Piece Phone Repair Tool Kit with Case

RS Stock No.:
1249873
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
RS stock number 1249873
Product description RS PRO 88 Piece Phone Repair Tool Kit with Case
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Smart Phone Service Kit

This RS PRO Smartphone Service Kit is the perfect tool kit for professionals and DIY enthusiasts. This tool kit contains all the tooling you need to service and repair consumer electronics. The hand tools are supplied in a pouch style bag for tool storage and organisation to ensure there is always the right tool at hand. The set contains a selection of essential hand tools which includes pliers, spanners, ratchet, tweezers plus many more.

RS PRO have a range of high-quality complete tool kit and tool sets at an affordable price to suit all your requirements.

Features and Benefits:

• 88 piece kit
• Perfect for any service consumer electronics repair.
• Quality metal driver and metal Bits
• Smartphone tablet repair screen open safe suction cup
• SIM tool useful for quickly removing SIM cards
• Precision small tools to get into tight spaces
• Intended for use on most hand held devices
• Packaged in an easy to store case
• Spudger lets you safely pry open components without causing damage

Product Application Information
This smartphone service tool kit has been specially designed to be used by professionals and DIY enthusiasts. Ideal for servicing, repair and maintenance applications.

What do you get?

Kit Contents

• 4 mm screwdriver bits -
• Phillips: 000,00,0,1,2
• Flathead: 1,1.5,2,2.5,3,4mm
• Torx: T2,T3,T4,T5
• Torx: security TR6,TR7,TR8,TR9,TR10,TR15,TR20,TR25
• Pentalobe: P1 (0.8), P4 (1.2), P6 (1.5)
• Hex:0.7, 0.9, 1.3, 1.5, 2, 2.5 ,3, 3.5, 4, 4.5, 5, 6 mm
• Tri-point: Y000, Y00, Y0, Y1, Y2
• Nut Driver: 2.5, 3, 3.5, 4, 4.5, 5, 5.5 mm
• Pickup tool
• Square 0, 1, 2
• Game bit: 3.8, 4.5 mm
• Spanner: 2, 2.2, 2.6, 3
• Triangle: 2, 3 mm
• SIM Eject Bit: 0.8
• 1/4" to 4 mm driver
• Alum handle with /ratchet and telescopic
• 4 mm drive 150 mm (6') flexible extension
• Anti-static wrist strap
• 2 pc small suction cup
• 4 pc plastic opening tool room material
• 3 pc ESD precision tweezers (angled/blunt/pointed) stainless steel
• 2 pc black stick spudger
• Cutter pliers-stainless steel
• 6 pc openings pick
• Magnetic pad and tool roll-nylon

Why choose this product?

This tool set comes with a bag for storing a selection of essential tools which are ideal for any electronic mobile devices repairs such as laptops, tablets or iPhones. The bag is small and can be carried making it portable and easy to move around workshops and the home.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 88
Storage Type Case
VDE/1000V Approved No
Set Type Phone Repair
Set Contents Pliers, Ratchet, Spanners, Tweezers
Checking stock...
IDR
967,610.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1967,610.25
*price per unit indicative
"RS PRO 88 Piece Phone Repair Tool Kit with Case" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda