Straight Male Hose Coupling Coupling Body – Valved, Ferruleless Poly Tube Fitting, Acetal

RS Stock No.:
7642730
Mfr. Prt No.:
PLCD130-M8
Brand:
Colder Products

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7642730
Product description Straight Male Hose Coupling Coupling Body - Valved, Ferruleless Poly Tube Fitting, Acetal
Manufacturer / Brand Colder Products
Manufacturer part number PLCD130-M8
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
RS stock number 7642730
Product description Straight Male Hose Coupling Coupling Body - Valved, Ferruleless Poly Tube Fitting, Acetal
Manufacturer / Brand Colder Products
Manufacturer part number PLCD130-M8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

CPC Acetal Couplings

Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.

Panel Mount - Ferruleless Coupling

In-line, polytube fitting coupling with stainless steel spring, pin and latch, Acetal body and Buna-N seal. The coupling suits one-hand operation, fast installation, and provides a reliable connection and fewer leak points.

Note

Not recommended for use with strong acids or caustic chemicals.

Options are 1/8in. and 1/4in. nominal flow coupling bodies and inserts (not interchangeable between sizes)
Coupling halves connected by simply pushing together, an audible click indicates secure connection
Pushbutton thumb-latch for one-hand disconnect
Shut-off option has built-in valve which will automatically cut-off the supply when disconnected
Shut-off and straight-through options of the same size can be connected together


Specifications

Attribute Value
Brand Colder Products
Hose Inner Diameter 6 mm
Hose Outer Diameter 8 mm
Coupling Connector Type Coupling Body - Valved, Ferruleless Poly Tube Fitting
Body Material Acetal
Coupling Gender Male
Coupling Connector Direction Straight
Series PLC
Maximum Working Pressure 8.3 bar
Checking stock...
IDR
412,007.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1412,007.92
*price per unit indicative
"Straight Male Hose Coupling Coupling Body - Valved, Ferruleless Poly Tube Fitting, Acetal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda