Marl Green Indicator, 2.8V, 8mm Mounting Hole Size

RS Stock No.:
7894540
Mfr. Prt No.:
573-514-04
Brand:
Marl

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7894540
Product description Marl Green Indicator, 2.8V, 8mm Mounting Hole Size
Manufacturer / Brand Marl
Manufacturer part number 573-514-04
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
RS stock number 7894540
Product description Marl Green Indicator, 2.8V, 8mm Mounting Hole Size
Manufacturer / Brand Marl
Manufacturer part number 573-514-04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Marl 8mm Nickel Plated Brass LED Panel Indicators - 571/573 Series

Note

These LED indicators should not be operated without a suitable series resistor or other current-limiting device.


Specifications

Attribute Value
Brand Marl
Voltage Rating 2.8 V
Light Output Colour Green
Mounting Hole Size 8 mm
Lamp Type LED
Bezel Style Recessed
Current Rating 30 mA
Intensity 25 mcd
Length 18.2 mm
Checking stock...
IDR
65,975.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
165,975.81
*price per unit indicative
"Marl Green Indicator, 2.8V, 8mm Mounting Hole Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda