RS PRO 8 piece Parallel Pin Punch Set
- RS Stock No.:
- 8754764
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
RS stock number | 8754764 |
Product description | RS PRO 8 piece Parallel Pin Punch Set |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO 8 piece parallel pin punch set, 4”
Introducing the 8 piece parallel pin punch set from RS PRO, a high quality set ideal for punching holes and driving out pins from various mechanical materials. This professional standard 8 piece set is available in 2 variations with different sized pins, ideal for a range of tasks. These high quality rivet punches are forged from steel and feature a chemically blackened finish offering excellent durability and corrosion resistance. The punch pins also include a handy plastic storage case with size markings to keep them organised and protected when not in use.
This set provides an excellent choice of tools for those who require precision and excellent quality. These punches have been designed for professional applications as well as DIY tasks and are versatile pieces of equipment, essential to any toolbox.
Features and Benefits:
• High-quality rivet punches forged from steel with a plastic storage case with size markings
• Chemically blackened finish offering prolonged life and corrosion resistance
• Manufactured using durable steel
• Tools are 4”
• 381-4903 also features a knurled body for enhanced grip and control
Available in two variations:
• 381-4903 offering 1/16, 1/4, 1/8, 3/16, 3/32, 5/16, 5/32, 7/32 inch diameters
• 875-4764 offering 1/16, 1/4, 3/16, 3/32, 5/16, 5/32, 7/32 inch diameters
Applications:
Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material or form an impression on a workpiece. Parallel pin punch sets are ideal for driving out pins that are too tight to remove by hand. Punch sets are typically used by:
• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts
What is the overall length?
The overall length of this set is 4”.
What is supplied?
This high quality kit from RS PRO includes:
• 8 parallel pin punches
• 1 plastic storage case
Specifications
Attribute | Value |
Brand | RS PRO |
Punch Type | Parallel Pin |
Number of Pieces | 8 |
Shank Diameter | 1/16 to 7/32 in |