TE Connectivity, HDSCS Automotive Connector Socket 8 Way

RS Stock No.:
1839144
Mfr. Prt No.:
1-1564416-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1839144
Product description TE Connectivity, HDSCS Automotive Connector Socket 8 Way
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1564416-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand TE Connectivity
Type Tab Housing
Number of Contacts 8
Gender Female
Number of Rows 2
Current Rating 20 A
Mounting Type Flange Mount
Series HDSCS
Colour Black
IP Rating IP67, IP6K9K
Height 27 mm
Width 32.6 mm
Depth 47.1 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +140 °C
Contact Plating Tin
Housing Material Glass Filled PBT
Checking stock...
IDR
82,653.32
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
182,653.3241,326.66
*price per unit indicative
"TE Connectivity, HDSCS Automotive Connector Socket 8 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda