RS PRO Carbon Steel Shield Anchor Loose Bolt M8 x 50mm, 14mm fixing hole
- RS Stock No.:
- 9086902
- Brand:
- RS PRO
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
RS stock number | 9086902 |
Product description | RS PRO Carbon Steel Shield Anchor Loose Bolt M8 x 50mm, 14mm fixing hole |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Thread Size | M8 |
Type | Shield Anchor Loose Bolt |
Length | 50 mm |
Fixing Hole Diameter | 14 mm |
Maximum Fixing Thickness | 10 mm |
Material | Carbon Steel |