RS PRO 228mm x 44mm Paint Roller (Long Pile)

RS Stock No.:
2076475
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2076475
Product description RS PRO 228mm x 44mm Paint Roller (Long Pile)
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

9 inch Cage Rollers

A roller cage and a range of rollers.

Short pile for gloss and eggshell paints on smooth surfaces
Medium pile for emulsion on semi-rough and smooth surfaces
Long pile for emulsion and masonry paints on rough surfaces
Padded pile for masonry paints on very rough surfaces
Woven pile rollers for long life, to hold more paint and allow better paint flow


Specifications

Attribute Value
Brand RS PRO
Roller Diameter 44 mm
Pile Length Long
Width 228 mm
Type Roller
Checking stock...
IDR
102,162.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1102,162.86
*price per unit indicative
"RS PRO 228mm x 44mm Paint Roller (Long Pile)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda