Gedore IN 19 PM 9 Piece , 1/2 in Socket Set

RS Stock No.:
7724116
Mfr. Prt No.:
IN 19 PM
Brand:
Gedore
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
RS stock number 7724116
Product description Gedore IN 19 PM 9 Piece , 1/2 in Socket Set
Manufacturer / Brand Gedore
Manufacturer part number IN 19 PM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Drive Tools

9 Piece Hexagon Screwdriver Bit Socket Set

A 9 piece hexagon bit socket set from Gedore, designed to be used with hexagon screws. This set is made from vanadium steel construction with manganese phosphate finish. It also offers a 1/2in drive with ball retaining locking groove, knurled grip and a metal case.

Features and Benefits

• 9 piece socket set
• 1/2in drive
• Metric
• Dimensions: 281 x 79 x 35 mm
• Blue sheet steel case
• Compatible with ratchets - wrenches or power tools

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ’s:

Are they magnetic?

This set does not have any magnet elements.

Why choose this set?

This set is vastly superior to ordinary hexagon keys. They are compatible with power tools which gives you the capacity to used more force and torque where required. The perfect addition to any toolkit.


Specifications

Attribute Value
Brand Gedore
Drive Size 1/2 in
Set Type Non-Impact Socket Set
Number of Pieces 9
Set Contents Sockets
Drive Type Square
Material Chrome Vanadium Steel
Checking stock...
IDR
2,573,371.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,573,371.26
*price per unit indicative
"Gedore IN 19 PM 9 Piece , 1/2 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda