RS PRO 9 Piece Masonry Twist Drill Bit Set, 4mm to 12mm

RS Stock No.:
0694425
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
RS stock number 0694425
Product description RS PRO 9 Piece Masonry Twist Drill Bit Set, 4mm to 12mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO 9 Piece Tungsten Carbide Tipped Masonry Drill Bit Set

The 9 piece set of masonry drill bits from RS PRO features drill bits in sizes ranging from 4mm to 12mm that are ideal for use in a wide range of installation and maintenance applications. These high quality drill bits feature a plain shank and are tungsten carbide tipped, ensuring excellent strength and durability. The masonry drill bits are compatible with power tools such as hammer action drills, ensuring quick and efficient drilling in a variety of masonry materials such as concrete and brick.

Features and benefits

  • High quality construction ensuring durability and prolonged life

  • Tungsten carbide tipped for excellent strength

  • 9 piece set with sizes ranging from 4mm to 12mm

  • Suitable for use with masonry materials such as concrete, brick and stone

  • Compatible with power tools such as hammer action drills

Application

Masonry drill bits are the perfect tool for drilling holes in a range of masonry materials safely and efficiently. They are manufactured from a range of high quality and durable materials such as tungsten carbide and steel, with the majority being compatible with power tools such as hammer action drills. Masonry drill bits are ideal for drilling holes in materials such as:

  • Brick

  • Concrete

  • Stone

  • Breeze blocks

FAQs

What sizes are included?

This set includes masonry drill bits in sizes 4-12mm diameter (in 1mm increments).

Can this set be used with power tools?

Yes, this set is compatible with power tools such as hammer action drills.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 9
Drill Bit Type Twist Drill Bit
Drilling Application Masonry
Set Contents Masonry Drill Bits
Minimum Size 4 mm
Maximum Size 12 mm
Material Tungsten Carbide Tipped
Checking stock...
IDR
304,810.34
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1304,810.34
*price per unit indicative
"RS PRO 9 Piece Masonry Twist Drill Bit Set, 4mm to 12mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda