Lapp SKINDICHT KW-M Glass Fibre Reinforced, Polyamide M16 Cable Gland With Locknut, IP55, Grey

RS Stock No.:
6644485
Mfr. Prt No.:
52106210 & 53119010
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6644485
Product description Lapp SKINDICHT KW-M Glass Fibre Reinforced, Polyamide M16 Cable Gland With Locknut, IP55, Grey
Manufacturer / Brand Lapp
Manufacturer part number 52106210 & 53119010
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
RS stock number 6644485
Product description Lapp SKINDICHT KW-M Glass Fibre Reinforced, Polyamide M16 Cable Gland With Locknut, IP55, Grey
Manufacturer / Brand Lapp
Manufacturer part number 52106210 & 53119010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lapp IP55 Metric Skintop KW-M 90° Elbow Cable Glands

From Lapp, this Skindicht KW-M series of cable glands are a space-saving solution to cable management. Their right angle orientation means they are ideal for when cables run parallel to a housing wall, or when a low installation height is required.

With a tough glass-filled polyamide construction, the cable glands are also light weight and offer a degree of environmental protection.

Supplied with a lock nut, the Skindicht KW-M series of cable glands assure a quick and secure fitting in any position.

Features and Benefits

• Right Angle Orientation
• Space and Weight Saving Design
• Decrease in Installation Height
• IP55 Protected
• Operating temperature range from -20°C to +100°C

Applications

These elbow cable glands present a versatile cable management solution in;
• Control Cabinet Manufacturing
• Light and Sound Applications
• Ideal for Thin Cable Diameters

Environment

These cable glands seal to IP55, which means they offer good protection again dust and particle ingress, and a moderate protection against liquid. This means they are suitable for most indoor applications.

SUPPLIED_WITH : Lock Nut

Features and Benefits

Decrease in installation height
Operating temperature range from -20°C to +100°C
Various thread sizes available from M16 to M32

Typical Applications

Light and sound applications
Control cabinet manufacturing


Specifications

Attribute Value
Brand Lapp
Thread Size M16
Material Glass Fibre Reinforced, Polyamide
Colour Grey
Locknut Included Yes
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +80 °C
IP Rating IP55
Operating Temperature Range -20 → 80 °C
Series SKINDICHT KW-M
Checking stock...
IDR
518,785.94
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1518,785.9451,878.59
*price per unit indicative
"Lapp SKINDICHT KW-M Glass Fibre Reinforced, Polyamide M16 Cable Gland With Locknut, IP55, Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda