Lapp SKINDICHT KW-M Glass Fibre Reinforced, Polyamide M20 Cable Gland With Locknut, IP55, Grey
- RS Stock No.:
- 6644489
- Mfr. Prt No.:
- 52106220 & 53119020
- Brand:
- Lapp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6644489 |
Product description | Lapp SKINDICHT KW-M Glass Fibre Reinforced, Polyamide M20 Cable Gland With Locknut, IP55, Grey |
Manufacturer / Brand | Lapp |
Manufacturer part number | 52106220 & 53119020 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6644489 |
Product description | Lapp SKINDICHT KW-M Glass Fibre Reinforced, Polyamide M20 Cable Gland With Locknut, IP55, Grey |
Manufacturer / Brand | Lapp |
Manufacturer part number | 52106220 & 53119020 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Lapp IP55 Metric Skintop KW-M 90° Elbow Cable Glands
From Lapp, this Skindicht KW-M series of cable glands are a space-saving solution to cable management. Their right angle orientation means they are ideal for when cables run parallel to a housing wall, or when a low installation height is required.
With a tough glass-filled polyamide construction, the cable glands are also light weight and offer a degree of environmental protection.
Supplied with a lock nut, the Skindicht KW-M series of cable glands assure a quick and secure fitting in any position.
Features and Benefits
• Right Angle Orientation
• Space and Weight Saving Design
• Decrease in Installation Height
• IP55 Protected
• Operating temperature range from -20°C to +100°C
Applications
These elbow cable glands present a versatile cable management solution in;
• Control Cabinet Manufacturing
• Light and Sound Applications
• Ideal for Thin Cable Diameters
Environment
These cable glands seal to IP55, which means they offer good protection again dust and particle ingress, and a moderate protection against liquid. This means they are suitable for most indoor applications.
SUPPLIED_WITH : Lock Nut
Features and Benefits
Decrease in installation height
Operating temperature range from -20°C to +100°C
Various thread sizes available from M16 to M32
Typical Applications
Light and sound applications
Control cabinet manufacturing
Specifications
Attribute | Value |
Brand | Lapp |
Material | Glass Fibre Reinforced, Polyamide |
Colour | Grey |
Locknut Included | Yes |
Maximum Operating Temperature | +80 °C |
IP Rating | IP55 |
Minimum Operating Temperature | -20 °C |
Thread Size | M20 |
Operating Temperature Range | -20 → 80 °C |
Series | SKINDICHT KW-M |