RS PRO Countersink50 mm x10.4mm1 Piece
- RS Stock No.:
- 6738704
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
RS stock number | 6738704 |
Product description | RS PRO Countersink50 mm x10.4mm1 Piece |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Three-flute Countersink
90° flutes suitable for use on ferrous and non ferrous material
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 50 mm |
Head Diameter | 10.4 mm |
Drill Bit Type | Countersink |
Shank Diameter | 6 mm |
Number of Pieces | 1 |
Number of Flutes | 3 |
Shank Length | 36 mm |
Countersink Angle | 90 ° |
Material | HSS |