RS PRO Countersink56 mm x12.4mm1 Piece

RS Stock No.:
6738708
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
RS stock number 6738708
Product description RS PRO Countersink56 mm x12.4mm1 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Three-flute Countersink

90° flutes suitable for use on ferrous and non ferrous material


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 1
Overall Length 56 mm
Head Diameter 12.4 mm
Drill Bit Type Countersink
Shank Diameter 8 mm
Number of Flutes 3
Shank Length 41 mm
Countersink Angle 90 °
Material HSS
Checking stock...
IDR
272,189.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1272,189.55
*price per unit indicative
"RS PRO Countersink56 mm x12.4mm1 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda