RS PRO 94 Piece Mechanical Tool Kit with Case
- RS Stock No.:
- 7348889
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
RS stock number | 7348889 |
Product description | RS PRO 94 Piece Mechanical Tool Kit with Case |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO 94 Piece Mechanics Tool Kit
RS PRO mechanics 94 piece tool kit, offering various hand tools to make a comprehensive kit. The tools are of dependable quality. Designed for professional mechanics and serious DIY experts. The easy to carry case is versatile and durable with cut-out slots created for each individual component. The kit itself contains a useful selection of sockets, spanners, universal joints, hex bit couplers, hex bits, precision screwdrivers and extension bars in various sizes.
RS PRO have a range of high-quality complete tool sets at an affordable price to suit all your requirements.
Features and Benefits:
• Chrome vanadium construction with chrome molybdenum steel sockets
• Tool storage - supplied in a handy blow moulded tool box carry case
Product Application Information
This tool kit has been specially designed to be used by mechanics but also contains handy tools that are ideal for use in the home.
What do you get?
Kit Contents
1/2" Sockets
13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 30, 32 mm
1/4" Sockets
4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
Ratchet Handle, Universal Joint and Sliding T-bar
1/2" Quick Release Ratchet
1/4" Quick Release Ratchet
1/2" Universal Joint (Rivet Type)
1/4" Universal Joint (Rivet Type)
3/8" T-bar Adapter
1/4" 110 mm Sliding T-bar
Combination Spanners
8, 10, 11, 12, 13, 14, 17, 19, 22 mm
Precision Screwdrivers
Slotted: 1.5, 2, 3 mm
Phillips: No.0-0, No.0, No. 1
Torx: T6, T8, T10
Screwdriver Bits
25 (L) x 6.35 mm Hexagon Bits
Slotted: 4, 5, 6 mm
Phillips: No.1, No.2
Pozi: No.1, No.2
Hex Bits: 3, 4, 5 mm
Torx: T10, T15, T20, T25, T27, T30
30 (L) x 10 mm Hexagon Bits
Slotted: 7, 8, 10 mm
Phillips: No.3, No.4
Pozi: No.3, No.4
Hex Bits: 6, 7, 8, 10 mm
Torx: T30, T40, T45, T47, T50
Spark Plug Sockets
16 and 21 mm
Extension Bars
1/2" 125 and 250 mm
1/4" 55, 100 and 250 mm
Additional Extras
1/4" 150 mm Spinner
/4" Screwdriver Bit Coupler
1/2" Screwdriver Bit Coupler
Blow Moulded Case
Why choose this product?
This Mechanics toolset provides a useful container for storing a multitude of essential tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making it portable and easy to move around busy garages and can generally be used in most environments.
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Pieces | 94 |
Storage Type | Case |
VDE/1000V Approved | No |
Set Type | Mechanical |
Set Contents | Bits, Precision Screwdriver, Ratchet, Screwdriver, Sockets, Spanners |