Multicore Wire, 1.2mm Lead Free Solder, 227°C Melting Point

RS Stock No.:
0226164
Mfr. Prt No.:
737689
Brand:
Multicore

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0226164
Product description Multicore Wire, 1.2mm Lead Free Solder, 227°C Melting Point
Manufacturer / Brand Multicore
Manufacturer part number 737689
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
RS stock number 0226164
Product description Multicore Wire, 1.2mm Lead Free Solder, 227°C Melting Point
Manufacturer / Brand Multicore
Manufacturer part number 737689

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Tin solder with incorporated flux

Solder wire 99C Crystal 511.
No-Clean solder wire with incorporated flux and clear residue.
High speed soldering, range of activities suitable for all applications.
Constant heat, low spatter.


Specifications

Attribute Value
Brand Multicore
Wire Diameter 1.2 mm
Model Number C511
Percent Lead 0 %
Product Form Wire
Melting Point 227 °C
Percent Tin 99.3 %
Flux Type Activated Rosin
Product Weight 500 g
Flux Content Percent 3 %
Percent Copper 0.7 %
Checking stock...
IDR
1,737,817.52
Out of stock
Price Reel (1 Reel of 500)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,737,817.523,475.64
*price per unit indicative
"Multicore Wire, 1.2mm Lead Free Solder, 227°C Melting Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda