Facom Flat Snap-off Blade
- RS Stock No.:
- 7947723
- Mfr. Prt No.:
- 844.S9L10PB
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7947723 |
Product description | Facom Flat Snap-off Blade |
Manufacturer / Brand | Facom |
Manufacturer part number | 844.S9L10PB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Facom 9 mm Snap Off Blades
Professional blades that are ideal for everyday cutting like thick cardboard, hose, plastic, foam, heat shrink tubing, nylon strip plastic tubes and seals.
7 segment blade
Supplied in a 10 blade dispenser
30 g
Specifications
Attribute | Value |
Brand | Facom |
Blade Shape | Flat |
Blade Type | Snap-off Blade |
Blade Width | 9 mm |
Number of Pieces | 10 |