RS PRO 9 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
- RS Stock No.:
- 0137957
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
RS stock number | 0137957 |
Product description | RS PRO 9 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Termination Method | IDC |
Depth | 12.55 mm |
Length | 30.81 mm |
Number of Contacts | 9 |
Width | 17.1 mm |
Dimensions | 30.81 x 17.1 x 12.55 mm |
Pitch | 1.27 mm |
Contact Plating | Tin |
Current Rating | 1.0 A |
Housing Material | Metal |
Gender | Female |
Mounting Type | Cable Mount |