Dormer HSS Twist Drill Bit, 2mm x 38 mm

RS Stock No.:
7287093
Mfr. Prt No.:
A1202.0
Brand:
Dormer
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
RS stock number 7287093
Product description Dormer HSS Twist Drill Bit, 2mm x 38 mm
Manufacturer / Brand Dormer
Manufacturer part number A1202.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

HSS Straight Shank Stub Drill (A120)

High Speed Steel construction short length drill for general machining applications with a steam tempered finish.

Ideal for use in portable drills, turrets & automatic lathes
Special split-point ensures easy starting & accurate drilling
Capable of drilling up to 2.5x diameter in most materials
135° point angle


Specifications

Attribute Value
Brand Dormer
Overall Length 38 mm
Drill Bit Type Twist Drill Bit
Diameter 2 mm
Material HSS
Checking stock...
IDR
32,096.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
132,096.34
*price per unit indicative
"Dormer HSS Twist Drill Bit, 2mm x 38 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda