Dormer 60 Piece Metal Twist Drill Bit Set, 1 to 60mm

RS Stock No.:
0696954
Mfr. Prt No.:
A190 12
Brand:
Dormer
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
RS stock number 0696954
Product description Dormer 60 Piece Metal Twist Drill Bit Set, 1 to 60mm
Manufacturer / Brand Dormer
Manufacturer part number A190 12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HSS Number/Letter Drill Sets

Straight shank, right-hand cutting jobber twist drill sets to ANSI standards
Supplied in metal index boxes which automatically fan out, when opened
DIN 338 RN/BS 328/ISO 235


Specifications

Attribute Value
Brand Dormer
Number of Pieces 60
Drill Bit Type Twist Drill Bit
Drilling Application Metal
Set Contents HSS Drill Bits
Minimum Size 1
Maximum Size 60 mm
Material HSS
Checking stock...
IDR
1,814,597.00
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,814,597.00
*price per unit indicative
"Dormer 60 Piece Metal Twist Drill Bit Set, 1 to 60mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda