RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M8 x 45mm

RS Stock No.:
7976272
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7976272
Product description RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M8 x 45mm
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
RS stock number 7976272
Product description RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M8 x 45mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO A2 Stainless Steel Hexagon Socket Head Screws, Metric Thread

The RS PRO hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas. The fasteners areuseful in machine repair and maintenance and in many sectors.
As these socket cap screws are made from A2 (304) stainless stee, they are ideal for use in the food and beverage industry. A2 stainless steel provides good corrosion resistance and is more affordable than A4 (316) stainless steel.

The socket screws can be tightened or loosened using an Allen key or a hex key. They can have various tip point types which include:

• Cup point – concave tip, most commonly used
• Flat point – used for frequent resetting or relocating, simple and cost-effective
• Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
• Half Dog point – the tip is cylindrical

Note

Requires a Hex key / Allen key
We offer a range of hexagon socket cap screws in A2 (304) stainless steel, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details. If A2 stainless steel is not what you are looking for we also offer hexagon cap head socket screws self-colour steel, bright zinc-plated steel, Titanium and A4 (316) stainless steel all to Din standard 912.

Features and Benefits

• Various thread sizes available, including M3, M4, M5, M6, M8, M10 and M20
• Manufactured from A2 stainless steel
• Can be used instead of hex bolt when there is less clearance
• Socket Head Cap Screw – strongest of all head styles
• Head height is equal to shank diameter

Applications

Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which require parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:

• Fasteners and fixings
• Machine tooling and repair
• Security guarding
• Electronic applications
• Automotive industry
• Domestic applications
• Medical applications
• Facilities and maintenance applications

What is a socket screw?

Socket screws are a type of threaded bolt which screws into an appropriate socket, and are used to fasten various materials together. They are designed to be turned by hex keys or similar tools. Good quality and reliable RS PRO socket screws ensures the fixing will remain strong and stable in all kinds of applications, including industrial.

What are the benefits of stainless steel?

Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost. However, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Thread Type Metric
Finish Plain
Length 45 mm
DIN Standard DIN 912
Material Stainless Steel
Head Shape Hex Socket Cap
Thread Pitch 1.25 mm
Thread Size M8
Stainless Steel Type A2 304
Checking stock...
IDR
661,331.45
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1661,331.4526,453.26
*price per unit indicative
"RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M8 x 45mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda