Honeywell Safety A800 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- RS Stock No.:
- 1040948
- Mfr. Prt No.:
- 1015369
- Brand:
- Honeywell Safety

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1040948 |
Product description | Honeywell Safety A800 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens |
Manufacturer / Brand | Honeywell Safety |
Manufacturer part number | 1015369 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
A800 / A700 clear eye glasses
A700 and A800 safety glasses give you excellent eye protection with various applications. A stylish lightweight design providing a wrap-around fit and are comfortable to wear all day. Sport temples, soft temple lip pads and a universal nose bridge add to the excellent design. A 180° distortion free vision including 8 base polycarbonate abrasion resistant lenses make the safety glasses excellent for the work place.
One-piece clear safety glasses.
For general use and impact protection (45 m / s).
Polycarbonate shield with anti-scratch treatment and 99.9 % UV protection.
A700: Frame with integrated upper and lower side protection, thin arms fitted with soft rubber temple-tips and a moulded nose piece.
A800: Frame with integrated side protection in the straight arms, fitted with soft rubber temple-tips and a non-slip soft rubber nose piece.
Specifications
Attribute | Value |
Brand | Honeywell Safety |
Lens Colour | Clear |
Style Type | Spectacles |
UV Protection | Yes |
Scratch Resistant | Yes |
Anti-Mist Coating | Yes |
EN166 Eye Protection | F |
Series | A800 |
Lens Material | Polycarbonate (PC) |
Vented | No |