Dormer HSCo Twist Drill Bit, 3.5mm x 112 mm

RS Stock No.:
6950352
Mfr. Prt No.:
A9403.5
Brand:
Dormer
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
RS stock number 6950352
Product description Dormer HSCo Twist Drill Bit, 3.5mm x 112 mm
Manufacturer / Brand Dormer
Manufacturer part number A9403.5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HSCo Straight Shank Parabolic Flute Long Series Drill (A940)

HSCo high performance Jobber length drill for machining deep holes in most materials up to x10 diameter.

Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN340 standards


Specifications

Attribute Value
Brand Dormer
Drill Bit Type Twist Drill Bit
Diameter 3.5 mm
Material HSCo
Overall Length 112 mm
Checking stock...
IDR
348,759.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1348,759.25
*price per unit indicative
"Dormer HSCo Twist Drill Bit, 3.5mm x 112 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda