Weidmuller Blue A Terminal Block, 26 → 14 AWG, 1.5mm², 500 V

RS Stock No.:
1448793
Mfr. Prt No.:
1988170000
Brand:
Weidmuller

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1448793
Product description Weidmuller Blue A Terminal Block, 26 → 14 AWG, 1.5mm², 500 V
Manufacturer / Brand Weidmuller
Manufacturer part number 1988170000
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
RS stock number 1448793
Product description Weidmuller Blue A Terminal Block, 26 → 14 AWG, 1.5mm², 500 V
Manufacturer / Brand Weidmuller
Manufacturer part number 1988170000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Weidmuller
Number of Levels 1
Wire Size 26 → 14 AWG
Termination Method Push In
Minimum Operating Temperature -60 °C
Voltage Rating 500 V
Series A
Maximum Operating Temperature +130 °C
Current Rating 17.5 A
Colour Blue
Cable CSA 1.5 mm²
Checking stock...
IDR
1,722,923.14
Out of stock
Price Box (1 Box of 50)
Box(s)Per Box(IDR)Per Unit(IDR)
11,722,923.1434,458.46
*price per unit indicative
"Weidmuller Blue A Terminal Block, 26 → 14 AWG, 1.5mm², 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda