ABB CP-D Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 24V dc Output, 400mA 10W

RS Stock No.:
0486738
Mfr. Prt No.:
1SVR427041R0000
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0486738
Product description ABB CP-D Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 24V dc Output, 400mA 10W
Manufacturer / Brand ABB
Manufacturer part number 1SVR427041R0000
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
RS stock number 0486738
Product description ABB CP-D Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 24V dc Output, 400mA 10W
Manufacturer / Brand ABB
Manufacturer part number 1SVR427041R0000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Switching power supply units CP-D range

Primary clocked switching power supply units
Wide input range
High efficiency
Adjustable output voltages (devices > 10 W)
Low power loss and low heat development
Free convection cooling (no forced cooling by fan)
Idle, overload and continuous short circuit proof
Integrated input protection
U/I characteristic curve (fold-forward behaviour on overload - does not switch off)
Status indicator LEDs
Suitable for installation in distribution cabinets
Redundancy unit CP-D RU (772-4826) for decoupling of CP range power supply units with two inputs, each up to 5 A per channel and 1 output up to 10 A, ensures automatic redundant power supply operation for critical applications or enables increased power by two parallel connected power supplies


Specifications

Attribute Value
Brand ABB
Number of Outputs 1
Type Switch Mode
Input Voltage 90 → 264 V ac
Electrical Phase 1
Maximum Temperature +70 °C
Series CP-D
Height 91 mm
Power Rating 10 W
Mounting Type DIN Rail Mount
Width 18 mm
Depth 57.5 mm
Minimum Temperature -25 °C
Efficiency 80.0 %
Ripple And Noise 50 mV Pk-Pk
Output Voltage 24 V dc
AC or DC Output Voltage dc
Output Voltage Adjustment Range 24.0 to 24.0 V
Output Current 400 mA
Load Regulation ±1 %
AC or DC Input Voltage ac, dc
Checking stock...
IDR
775,871.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1775,871.33
*price per unit indicative
"ABB CP-D Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 24V dc Output, 400mA 10W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products