Bosch Sanding Sheet, 93mm 93mm, P60 Grit
- RS Stock No.:
- 0391488
- Mfr. Prt No.:
- 2608605165
- Brand:
- Bosch

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0391488 |
Product description | Bosch Sanding Sheet, 93mm 93mm, P60 Grit |
Manufacturer / Brand | Bosch |
Manufacturer part number | 2608605165 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Hook & Loop Discs
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.
Triangular Sanding Paper
Specifications
Attribute | Value |
Brand | Bosch |
Abrasive Material | Aluminium Oxide |
Sandpaper Type | Sanding Sheet |
Grit Size | P60 |
Length | 93 mm |
Width | 93 mm |