ABUS 145/40 Yellow All Weather Aluminium, Steel Safety Padlock 40mm

RS Stock No.:
7040165
Mfr. Prt No.:
145/40 Yellow
Brand:
ABUS
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
RS stock number 7040165
Product description ABUS 145/40 Yellow All Weather Aluminium, Steel Safety Padlock 40mm
Manufacturer / Brand ABUS
Manufacturer part number 145/40 Yellow

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Aluminium Combination Safety Padlocks

Note

All self setting combination locks packaging show the icon, number 123 in a box. That is to indicate that the code can be set to any number
All self setting combination locks come set to zero

Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications


Specifications

Attribute Value
Brand ABUS
Shackle Diameter 6 mm
Keyed Alike No
Quantity Per Package 1
Shackle Length 27.5 mm
Body Width 40 mm
Colour Yellow
Weather Proof Yes
Indoor/Outdoor Indoor, Outdoor
Lock Type Combination Padlock
Material Aluminium, Steel
Checking stock...
IDR
263,064.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1263,064.12
*price per unit indicative
"ABUS 145/40 Yellow All Weather Aluminium, Steel Safety Padlock 40mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products