Phihong IEC C7 Socket to Europlug Plug Power Cord, 1.8m
- RS Stock No.:
- 8730709
- Mfr. Prt No.:
- AC15WEUR
- Brand:
- Phihong
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8730709 |
Product description | Phihong IEC C7 Socket to Europlug Plug Power Cord, 1.8m |
Manufacturer / Brand | Phihong |
Manufacturer part number | AC15WEUR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
Moulded Connectors with Integral Lead
AC Mains Lead C7 with European Plug
AC mains lead with C7 socket to Type C - European 2 pin plug for Desktop power supplies.
Specifications
Attribute | Value |
Brand | Phihong |
Connector A | IEC C7 |
Connector A Gender | Female |
Length | 1.8 m |
Connector B | Europlug |
Current Rating | 2.5 A |
Connector B Gender | Male |
Voltage Rating | 250 V |
Mains Plug Type | Type C - Europlug |