Vishay 470mΩ Wire Wound Resistor 4W ±5% AC04000004707JAC00

RS Stock No.:
6830970
Mfr. Prt No.:
AC04000004707JAC00
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6830970
Product description Vishay 470mΩ Wire Wound Resistor 4W ±5% AC04000004707JAC00
Manufacturer / Brand Vishay
Manufacturer part number AC04000004707JAC00
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
RS stock number 6830970
Product description Vishay 470mΩ Wire Wound Resistor 4W ±5% AC04000004707JAC00
Manufacturer / Brand Vishay
Manufacturer part number AC04000004707JAC00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Ceramic Wirewound, Axial - 1W to 17W

AC04 Series 4W, Axial

All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application


Specifications

Attribute Value
Brand Vishay
Resistance 470 mΩ
Power Rating 4 W
Tolerance ±5 %
Technology Wire Wound
Series AC04
Temperature Coefficient -80 → -10 ppm/°C
Checking stock...
IDR
94,296.11
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
194,296.119,429.61
*price per unit indicative
"Vishay 470mΩ Wire Wound Resistor 4W ±5% AC04000004707JAC00" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda